Direct
Direct
Direct
Similar

RMCF1206FT5R90 | |
|---|---|
DigiKey Part Number | RMCF1206FT5R90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT5R90 |
Description | RES 5.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT5R90 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065R90FKEA | Vishay Dale | 13.732 | 541-5.90FFCT-ND | kr.0.82000 | Direct |
| CRCW12065R90FNEA | Vishay Dale | 0 | 541-5.90FTR-ND | kr.0.10426 | Direct |
| CRCW12065R90FNEB | Vishay Dale | 0 | CRCW12065R90FNEB-ND | kr.0.09056 | Direct |
| RC1206FR-075R9L | YAGEO | 7.425 | 311-5.90FRCT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04789 | kr.239.45 |
| Unit Price without VAT: | kr.0.04789 |
|---|---|
| Unit Price with VAT: | kr.0.05986 |



