
RMCF1206FT4R30 | |
|---|---|
DigiKey Part Number | RMCF1206FT4R30TR-ND - Tape & Reel (TR) RMCF1206FT4R30CT-ND - Cut Tape (CT) RMCF1206FT4R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT4R30 |
Description | RES 4.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT4R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.10000 | kr.2.50 |
| 50 | kr.0.08960 | kr.4.48 |
| 100 | kr.0.07620 | kr.7.62 |
| 250 | kr.0.06528 | kr.16.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04032 | kr.201.60 |
| 10.000 | kr.0.03696 | kr.369.60 |
| 50.000 | kr.0.03569 | kr.1,784.50 |
| 60.000 | kr.0.03504 | kr.2,102.40 |
| 120.000 | kr.0.03291 | kr.3,949.20 |
| 125.000 | kr.0.03280 | kr.4,100.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

