46.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT46K4

DigiKey Part Number
738-RMCF1206FT46K4TR-ND - Tape & Reel (TR)
738-RMCF1206FT46K4CT-ND - Cut Tape (CT)
738-RMCF1206FT46K4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT46K4
Description
RES 46.4K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT46K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-4642ELFBourns Inc.12.430118-CR1206-FX-4642ELFCT-NDkr.0.64000Direct
CRCW120646K4FKEAVishay Dale8.707541-46.4KFCT-NDkr.0.71000Direct
AC1206FR-0746K4LYAGEO2.00013-AC1206FR-0746K4LCT-NDkr.0.71000Similar
RC1206FR-0746K4LYAGEO14.783311-46.4KFRCT-NDkr.0.64000Similar
In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.13840kr.3.46
50kr.0.11280kr.5.64
100kr.0.09230kr.9.23
250kr.0.07204kr.18.01
500kr.0.06064kr.30.32
1.000kr.0.05166kr.51.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03751kr.187.55
10.000kr.0.03343kr.334.30
15.000kr.0.03144kr.471.60
25.000kr.0.02930kr.732.50
35.000kr.0.02808kr.982.80
50.000kr.0.02692kr.1,346.00
60.000kr.0.02638kr.1,582.80
120.000kr.0.02460kr.2,952.00
125.000kr.0.02450kr.3,062.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000