43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT43R2

DigiKey Part Number
738-RMCF1206FT43R2TR-ND - Tape & Reel (TR)
738-RMCF1206FT43R2CT-ND - Cut Tape (CT)
738-RMCF1206FT43R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT43R2
Description
RES 43.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT43R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120643R2FKEAVishay Dale17.140541-43.2FCT-NDkr.0.71000Direct
RC1206FR-0743R2LYAGEO3.899311-43.2FRCT-NDkr.0.64000Similar
In-Stock: 4.650
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03751kr.187.55
10.000kr.0.03343kr.334.30
15.000kr.0.03144kr.471.60
25.000kr.0.02930kr.732.50
35.000kr.0.02808kr.982.80
50.000kr.0.02692kr.1,346.00
60.000kr.0.02638kr.1,582.80
120.000kr.0.02460kr.2,952.00
125.000kr.0.02450kr.3,062.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.13840kr.3.46
50kr.0.11280kr.5.64
100kr.0.09230kr.9.23
250kr.0.07204kr.18.01
500kr.0.06064kr.30.32
1.000kr.0.05166kr.51.66
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14880kr.3.72
50kr.0.11920kr.5.96
100kr.0.09740kr.9.74
250kr.0.07640kr.19.10
500kr.0.06422kr.32.11
1.000kr.0.05474kr.54.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000