
RMCF1206FT3K32 | |
|---|---|
DigiKey Part Number | RMCF1206FT3K32TR-ND - Tape & Reel (TR) RMCF1206FT3K32CT-ND - Cut Tape (CT) RMCF1206FT3K32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3K32 |
Description | RES 3.32K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3K32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.35400 | kr.3.54 |
| 25 | kr.0.26480 | kr.6.62 |
| 50 | kr.0.12740 | kr.6.37 |
| 100 | kr.0.10160 | kr.10.16 |
| 250 | kr.0.09080 | kr.22.70 |
| 500 | kr.0.05182 | kr.25.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05144 | kr.257.20 |
| 10.000 | kr.0.03858 | kr.385.80 |
| 15.000 | kr.0.03615 | kr.542.25 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


