
RMCF1206FT3K01 | |
|---|---|
DigiKey Part Number | RMCF1206FT3K01TR-ND - Tape & Reel (TR) RMCF1206FT3K01CT-ND - Cut Tape (CT) RMCF1206FT3K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3K01 |
Description | RES 3.01K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03386 | kr.169.30 |
| 10.000 | kr.0.02032 | kr.203.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.12300 | kr.1.23 |
| 25 | kr.0.09560 | kr.2.39 |
| 50 | kr.0.09280 | kr.4.64 |
| 100 | kr.0.07220 | kr.7.22 |
| 250 | kr.0.06088 | kr.15.22 |
| 500 | kr.0.05198 | kr.25.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.09480 | kr.2.37 |
| 50 | kr.0.09220 | kr.4.61 |
| 100 | kr.0.07170 | kr.7.17 |
| 250 | kr.0.06040 | kr.15.10 |
| 500 | kr.0.05158 | kr.25.79 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


