1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT3K01

DigiKey Part Number
RMCF1206FT3K01TR-ND - Tape & Reel (TR)
RMCF1206FT3K01CT-ND - Cut Tape (CT)
RMCF1206FT3K01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT3K01
Description
RES 3.01K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT3K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.184
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03386kr.169.30
10.000kr.0.02032kr.203.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.12300kr.1.23
25kr.0.09560kr.2.39
50kr.0.09280kr.4.64
100kr.0.07220kr.7.22
250kr.0.06088kr.15.22
500kr.0.05198kr.25.99
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
25kr.0.09480kr.2.37
50kr.0.09220kr.4.61
100kr.0.07170kr.7.17
250kr.0.06040kr.15.10
500kr.0.05158kr.25.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000