1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FT360R

DigiKey Part Number
RMCF1206FT360RTR-ND - Tape & Reel (TR)
RMCF1206FT360RCT-ND - Cut Tape (CT)
RMCF1206FT360RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT360R
Description
RES 360 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.548
Factory Stock: 135.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02900$0.29
25$0.02160$0.54
50$0.01760$0.88
100$0.01440$1.44
250$0.01124$2.81
500$0.00946$4.73
1.000$0.00806$8.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000$0.00585$29.25
10.000$0.00522$52.20
15.000$0.00491$73.65
25.000$0.00457$114.25
35.000$0.00438$153.30
50.000$0.00420$210.00
60.000$0.00412$247.20
120.000$0.00384$460.80
125.000$0.00382$477.50
Manufacturers Standard Package
Unit Price without VAT:$0.10000
Unit Price with VAT:$0.12500