RMCF1206FT2R87 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10045
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.09142
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.16809
Datasheet

Similar


YAGEO
In Stock: 404
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9.979
Unit Price: kr.0.64000
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FT2R87

DigiKey Part Number
738-RMCF1206FT2R87TR-ND - Tape & Reel (TR)
738-RMCF1206FT2R87CT-ND - Cut Tape (CT)
738-RMCF1206FT2R87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2R87
Description
RES 2.87 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2R87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
25kr.0.16880kr.4.22
50kr.0.13700kr.6.85
100kr.0.11330kr.11.33
250kr.0.08936kr.22.34
500kr.0.07590kr.37.95
1.000kr.0.06522kr.65.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04835kr.241.75
10.000kr.0.04348kr.434.80
15.000kr.0.04111kr.616.65
25.000kr.0.03854kr.963.50
35.000kr.0.03708kr.1,297.80
50.000kr.0.03569kr.1,784.50
60.000kr.0.03504kr.2,102.40
120.000kr.0.03291kr.3,949.20
125.000kr.0.03280kr.4,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000