2.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT2M70

DigiKey Part Number
RMCF1206FT2M70TR-ND - Tape & Reel (TR)
RMCF1206FT2M70CT-ND - Cut Tape (CT)
RMCF1206FT2M70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2M70
Description
RES 2.7M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2M70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21900kr.2.19
25kr.0.16480kr.4.12
50kr.0.13500kr.6.75
100kr.0.11120kr.11.12
250kr.0.08772kr.21.93
500kr.0.07446kr.37.23
1.000kr.0.06398kr.63.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05015kr.250.75
10.000kr.0.04506kr.450.60
15.000kr.0.04258kr.638.70
25.000kr.0.03990kr.997.50
35.000kr.0.03837kr.1,342.95
50.000kr.0.03692kr.1,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000