2.37 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.37 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT2M37

DigiKey Part Number
738-RMCF1206FT2M37TR-ND - Tape & Reel (TR)
738-RMCF1206FT2M37CT-ND - Cut Tape (CT)
738-RMCF1206FT2M37DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2M37
Description
RES 2.37M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.37 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2M37 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21900kr.2.19
25kr.0.16480kr.4.12
50kr.0.13500kr.6.75
100kr.0.11120kr.11.12
250kr.0.08772kr.21.93
500kr.0.07446kr.37.23
1.000kr.0.06398kr.63.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04732kr.236.60
10.000kr.0.04251kr.425.10
15.000kr.0.04017kr.602.55
25.000kr.0.03764kr.941.00
35.000kr.0.03620kr.1,267.00
50.000kr.0.03483kr.1,741.50
60.000kr.0.03419kr.2,051.40
120.000kr.0.03209kr.3,850.80
125.000kr.0.03198kr.3,997.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000