RMCF1206FT2K80 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 54.857
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 603
Unit Price: kr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00836
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02032
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.01849
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.01683
Datasheet

Direct


YAGEO
In Stock: 442
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00767
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00767
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.01917
Datasheet
2.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT2K80

DigiKey Part Number
738-RMCF1206FT2K80TR-ND - Tape & Reel (TR)
738-RMCF1206FT2K80CT-ND - Cut Tape (CT)
738-RMCF1206FT2K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2K80
Description
RES 2.8K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07556kr.18.89
500kr.0.06352kr.31.76
1.000kr.0.05414kr.54.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03710kr.185.50
10.000kr.0.03306kr.330.60
15.000kr.0.03110kr.466.50
25.000kr.0.02898kr.724.50
35.000kr.0.02777kr.971.95
50.000kr.0.02662kr.1,331.00
60.000kr.0.02609kr.1,565.40
120.000kr.0.02433kr.2,919.60
125.000kr.0.02424kr.3,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750