1.13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT1R13

DigiKey Part Number
738-RMCF1206FT1R13TR-ND - Tape & Reel (TR)
738-RMCF1206FT1R13CT-ND - Cut Tape (CT)
738-RMCF1206FT1R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT1R13
Description
RES 1.13 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT1R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-071R13LYAGEO3.680311-1.13FRCT-NDkr.0.95000Similar
In-Stock: 3.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
25kr.0.16720kr.4.18
50kr.0.13560kr.6.78
100kr.0.11220kr.11.22
250kr.0.08852kr.22.13
500kr.0.07520kr.37.60
1.000kr.0.06460kr.64.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04789kr.239.45
10.000kr.0.04307kr.430.70
15.000kr.0.04072kr.610.80
25.000kr.0.03818kr.954.50
35.000kr.0.03673kr.1,285.55
50.000kr.0.03536kr.1,768.00
60.000kr.0.03472kr.2,083.20
120.000kr.0.03260kr.3,912.00
125.000kr.0.03249kr.4,061.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750