


RMCF1206FT1M24 | |
|---|---|
DigiKey Part Number | RMCF1206FT1M24TR-ND - Tape & Reel (TR) RMCF1206FT1M24CT-ND - Cut Tape (CT) RMCF1206FT1M24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1M24 |
Description | RES 1.24M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1M24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21900 | kr.2.19 |
| 25 | kr.0.16480 | kr.4.12 |
| 50 | kr.0.13500 | kr.6.75 |
| 100 | kr.0.11120 | kr.11.12 |
| 250 | kr.0.08772 | kr.21.93 |
| 500 | kr.0.07446 | kr.37.23 |
| 1.000 | kr.0.06398 | kr.63.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04732 | kr.236.60 |
| 10.000 | kr.0.04251 | kr.425.10 |
| 15.000 | kr.0.04017 | kr.602.55 |
| 25.000 | kr.0.03764 | kr.941.00 |
| 35.000 | kr.0.03620 | kr.1,267.00 |
| 50.000 | kr.0.03483 | kr.1,741.50 |
| 60.000 | kr.0.03419 | kr.2,051.40 |
| 120.000 | kr.0.03209 | kr.3,850.80 |
| 125.000 | kr.0.03198 | kr.3,997.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

