1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT1M20

DigiKey Part Number
RMCF1206FT1M20TR-ND - Tape & Reel (TR)
RMCF1206FT1M20CT-ND - Cut Tape (CT)
RMCF1206FT1M20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT1M20
Description
RES 1.2M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT1M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.16400kr.4.10
50kr.0.13440kr.6.72
100kr.0.11070kr.11.07
250kr.0.08728kr.21.82
500kr.0.07412kr.37.06
1.000kr.0.06368kr.63.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04710kr.235.50
10.000kr.0.04231kr.423.10
15.000kr.0.03998kr.599.70
25.000kr.0.03747kr.936.75
35.000kr.0.03603kr.1,261.05
50.000kr.0.03467kr.1,733.50
60.000kr.0.03403kr.2,041.80
120.000kr.0.03194kr.3,832.80
125.000kr.0.03183kr.3,978.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000