


RMCF1206FT1K78 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT1K78TR-ND - Tape & Reel (TR) 738-RMCF1206FT1K78CT-ND - Cut Tape (CT) 738-RMCF1206FT1K78DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1K78 |
Description | RES 1.78K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1K78 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1781ELF | Bourns Inc. | 23.740 | 118-CR1206-FX-1781ELFCT-ND | kr.0.64000 | Direct |
| CRCW12061K78FKEA | Vishay Dale | 11.732 | 541-1.78KFCT-ND | kr.0.71000 | Parametric Equivalent |
| ERJ-8ENF1781V | Panasonic Industry | 119.168 | P1.78KFCT-ND | kr.1.15000 | Parametric Equivalent |
| RK73H2BTTD1781F | KOA Speer Electronics, Inc. | 10.540 | 2019-RK73H2BTTD1781FCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14880 | kr.3.72 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.09740 | kr.9.74 |
| 250 | kr.0.07640 | kr.19.10 |
| 500 | kr.0.06422 | kr.32.11 |
| 1.000 | kr.0.05474 | kr.54.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03975 | kr.198.75 |
| 10.000 | kr.0.03543 | kr.354.30 |
| 15.000 | kr.0.03333 | kr.499.95 |
| 25.000 | kr.0.03106 | kr.776.50 |
| 35.000 | kr.0.02976 | kr.1,041.60 |
| 50.000 | kr.0.02853 | kr.1,426.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


