1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FT1K15

DigiKey Part Number
738-RMCF1206FT1K15TR-ND - Tape & Reel (TR)
738-RMCF1206FT1K15CT-ND - Cut Tape (CT)
738-RMCF1206FT1K15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT1K15
Description
RES 1.15K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT1K15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.13840kr.3.46
50kr.0.11260kr.5.63
100kr.0.09220kr.9.22
250kr.0.07192kr.17.98
500kr.0.06054kr.30.27
1.000kr.0.05158kr.51.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03745kr.187.25
10.000kr.0.03338kr.333.80
15.000kr.0.03139kr.470.85
25.000kr.0.02926kr.731.50
35.000kr.0.02803kr.981.05
50.000kr.0.02688kr.1,344.00
60.000kr.0.02634kr.1,580.40
120.000kr.0.02456kr.2,947.20
125.000kr.0.02446kr.3,057.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000