


RMCF1206FT187K | |
|---|---|
DigiKey Part Number  | 738-RMCF1206FT187KTR-ND - Tape & Reel (TR) 738-RMCF1206FT187KCT-ND - Cut Tape (CT) 738-RMCF1206FT187KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF1206FT187K  | 
Description  | RES 187K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 187 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF1206FT187K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.18600 | kr.1.86 | 
| 25 | kr.0.13840 | kr.3.46 | 
| 50 | kr.0.11260 | kr.5.63 | 
| 100 | kr.0.09220 | kr.9.22 | 
| 250 | kr.0.07192 | kr.17.98 | 
| 500 | kr.0.06054 | kr.30.27 | 
| 1.000 | kr.0.05158 | kr.51.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03745 | kr.187.25 | 
| 10.000 | kr.0.03338 | kr.333.80 | 
| 15.000 | kr.0.03139 | kr.470.85 | 
| 25.000 | kr.0.02926 | kr.731.50 | 
| 35.000 | kr.0.02803 | kr.981.05 | 
| 50.000 | kr.0.02688 | kr.1,344.00 | 
| 60.000 | kr.0.02634 | kr.1,580.40 | 
| 120.000 | kr.0.02456 | kr.2,947.20 | 
| 125.000 | kr.0.02446 | kr.3,057.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 


