


RMCF1206FT17R4 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT17R4TR-ND - Tape & Reel (TR) 738-RMCF1206FT17R4CT-ND - Cut Tape (CT) 738-RMCF1206FT17R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT17R4 |
Description | RES 17.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT17R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.13840 | kr.3.46 |
| 50 | kr.0.11260 | kr.5.63 |
| 100 | kr.0.09220 | kr.9.22 |
| 250 | kr.0.07192 | kr.17.98 |
| 500 | kr.0.06054 | kr.30.27 |
| 1.000 | kr.0.05158 | kr.51.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03745 | kr.187.25 |
| 10.000 | kr.0.03338 | kr.333.80 |
| 15.000 | kr.0.03139 | kr.470.85 |
| 25.000 | kr.0.02926 | kr.731.50 |
| 35.000 | kr.0.02803 | kr.981.05 |
| 50.000 | kr.0.02688 | kr.1,344.00 |
| 60.000 | kr.0.02634 | kr.1,580.40 |
| 120.000 | kr.0.02456 | kr.2,947.20 |
| 125.000 | kr.0.02446 | kr.3,057.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


