75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG75R0

DigiKey Part Number
738-RMCF1206FG75R0TR-ND - Tape & Reel (TR)
738-RMCF1206FG75R0CT-ND - Cut Tape (CT)
738-RMCF1206FG75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG75R0
Description
RES 75 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-75R0ELFBourns Inc.23.789CR1206-FX-75R0ELFCT-NDkr.0.70000Direct
CRCW120675R0FKEBVishay Dale19.634541-CRCW120675R0FKEBCT-NDkr.0.70000Direct
AC1206FR-0775RLYAGEO55YAG3905CT-NDkr.0.70000Similar
AF1206FR-0775RLYAGEO9.50013-AF1206FR-0775RLCT-NDkr.0.95000Similar
CRM1206-FX-75R0ELFBourns Inc.9.544118-CRM1206-FX-75R0ELFCT-NDkr.1.14000Similar
In-Stock: 19.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13680kr.3.42
50kr.0.11160kr.5.58
100kr.0.09130kr.9.13
250kr.0.07128kr.17.82
500kr.0.05998kr.29.99
1.000kr.0.05110kr.51.10
5.000kr.0.03710kr.185.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03306kr.330.60
20.000kr.0.02986kr.597.20
30.000kr.0.02831kr.849.30
50.000kr.0.02662kr.1,331.00
70.000kr.0.02566kr.1,796.20
100.000kr.0.02475kr.2,475.00
120.000kr.0.02433kr.2,919.60
240.000kr.0.02293kr.5,503.20
250.000kr.0.02285kr.5,712.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750