Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF1206FG4K02 | |
|---|---|
DigiKey Part Number | RMCF1206FG4K02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG4K02 |
Description | RES 4.02K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG4K02 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTC4K02 | Stackpole Electronics Inc | 0 | RGC1206DTC4K02-ND | kr.0.25832 | Upgrade |
| CR1206-FX-4021ELF | Bourns Inc. | 39.866 | CR1206-FX-4021ELFCT-ND | kr.0.63000 | Direct |
| CRCW12064K02FKEA | Vishay Dale | 71.211 | 541-4.02KFCT-ND | kr.0.70000 | Direct |
| CRCW12064K02FKEB | Vishay Dale | 0 | CRCW12064K02FKEB-ND | kr.0.06234 | Direct |
| CRCW12064K02FKEC | Vishay Dale | 0 | CRCW12064K02FKEC-ND | kr.0.06234 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03306 | kr.330.60 |
| Unit Price without VAT: | kr.0.03306 |
|---|---|
| Unit Price with VAT: | kr.0.04133 |








