RMCF1206FG40K2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26198
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42767
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23194
Datasheet

Direct


Bourns Inc.
In Stock: 28.423
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 21.439
Unit Price: kr.0.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06322
Datasheet

Direct


Vishay Dale
In Stock: 10.897
Unit Price: kr.1.03000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.13987
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12730
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07654
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05805
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05805
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14505
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.44460
Datasheet
40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG40K2

DigiKey Part Number
RMCF1206FG40K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG40K2
Description
RES 40.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG40K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03353kr.335.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.03353
Unit Price with VAT:kr.0.04191