


RMCF1206FG3M57 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG3M57TR-ND - Tape & Reel (TR) 738-RMCF1206FG3M57CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG3M57 |
Description | RES 3.57M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.57 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG3M57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16400 | kr.4.10 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11070 | kr.11.07 |
| 250 | kr.0.08728 | kr.21.82 |
| 500 | kr.0.07412 | kr.37.06 |
| 1.000 | kr.0.06368 | kr.63.68 |
| 5.000 | kr.0.04710 | kr.235.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04231 | kr.423.10 |
| 20.000 | kr.0.03852 | kr.770.40 |
| 30.000 | kr.0.03667 | kr.1,100.10 |
| 50.000 | kr.0.03467 | kr.1,733.50 |
| 70.000 | kr.0.03353 | kr.2,347.10 |
| 100.000 | kr.0.03244 | kr.3,244.00 |
| 120.000 | kr.0.03194 | kr.3,832.80 |
| 240.000 | kr.0.03027 | kr.7,264.80 |
| 250.000 | kr.0.03019 | kr.7,547.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

