3.57 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.57 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FG3K57

DigiKey Part Number
738-RMCF1206FG3K57TR-ND - Tape & Reel (TR)
738-RMCF1206FG3K57CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206FG3K57
Description
RES 3.57K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG3K57 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063K57FKEAVishay Dale15.832541-3.57KFCT-NDkr.0.70000Direct
AC1206FR-073K57LYAGEO10.00013-AC1206FR-073K57LCT-NDkr.0.70000Similar
CR1206-FX-3571ELFBourns Inc.13.443118-CR1206-FX-3571ELFCT-NDkr.0.63000Similar
RC1206FR-073K57LYAGEO4.816311-3.57KFRCT-NDkr.0.63000Similar
In-Stock: 1.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07556kr.18.89
500kr.0.06352kr.31.76
1.000kr.0.05414kr.54.14
5.000kr.0.03932kr.196.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03306kr.330.60
20.000kr.0.02986kr.597.20
30.000kr.0.02831kr.849.30
50.000kr.0.02662kr.1,331.00
70.000kr.0.02566kr.1,796.20
100.000kr.0.02475kr.2,475.00
120.000kr.0.02433kr.2,919.60
240.000kr.0.02293kr.5,503.20
250.000kr.0.02285kr.5,712.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750