301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG301K

DigiKey Part Number
738-RMCF1206FG301KTR-ND - Tape & Reel (TR)
738-RMCF1206FG301KCT-ND - Cut Tape (CT)
738-RMCF1206FG301KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG301K
Description
RES 301K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG301K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206301KFKEAVishay Dale20.028541-301KFCT-NDkr.0.70000Direct
CRCW1206301KFKTAVishay Dale4.267541-CRCW1206301KFKTACT-NDkr.1.08000Direct
CRCW1206301KFKEAHPVishay Dale2.706541-301KUCT-NDkr.1.39000Upgrade
AC1206FR-07301KLYAGEO5.00013-AC1206FR-07301KLCT-NDkr.0.70000Similar
CR1206-FX-3013ELFBourns Inc.11.049CR1206-FX-3013ELFCT-NDkr.0.63000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07556kr.18.89
500kr.0.06352kr.31.76
1.000kr.0.05414kr.54.14
5.000kr.0.03932kr.196.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03505kr.350.50
20.000kr.0.03166kr.633.20
30.000kr.0.03001kr.900.30
50.000kr.0.02822kr.1,411.00
70.000kr.0.02720kr.1,904.00
100.000kr.0.02624kr.2,624.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750