RMCF1206FG1K78 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18042
Datasheet

Direct


Bourns Inc.
In Stock: 23.740
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 11.732
Unit Price: kr.0.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06303
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06303
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.13944
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05787
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05787
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14460
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64563
Datasheet

Similar


YAGEO
In Stock: 16.750
Unit Price: kr.0.64000
Datasheet
1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG1K78

DigiKey Part Number
RMCF1206FG1K78-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG1K78
Description
RES 1.78K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG1K78 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1206FTC1K78Stackpole Electronics Inc0RGC1206FTC1K78-NDkr.0.18042Upgrade
CR1206-FX-1781ELFBourns Inc.23.740118-CR1206-FX-1781ELFCT-NDkr.0.64000Direct
CRCW12061K78FKEAVishay Dale11.732541-1.78KFCT-NDkr.0.71000Direct
CRCW12061K78FKEBVishay Dale0CRCW12061K78FKEB-NDkr.0.06303Direct
CRCW12061K78FKECVishay Dale0CRCW12061K78FKEC-NDkr.0.06303Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03343kr.334.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.03343
Unit Price with VAT:kr.0.04179