
RMCF1206FG1K62 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG1K62TR-ND - Tape & Reel (TR) 738-RMCF1206FG1K62CT-ND - Cut Tape (CT) 738-RMCF1206FG1K62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1K62 |
Description | RES 1.62K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1K62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.13880 | kr.3.47 |
| 50 | kr.0.11320 | kr.5.66 |
| 100 | kr.0.09260 | kr.9.26 |
| 250 | kr.0.07228 | kr.18.07 |
| 500 | kr.0.06082 | kr.30.41 |
| 1.000 | kr.0.05183 | kr.51.83 |
| 5.000 | kr.0.03763 | kr.188.15 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03353 | kr.335.30 |
| 20.000 | kr.0.03029 | kr.605.80 |
| 30.000 | kr.0.02871 | kr.861.30 |
| 50.000 | kr.0.02700 | kr.1,350.00 |
| 70.000 | kr.0.02603 | kr.1,822.10 |
| 100.000 | kr.0.02510 | kr.2,510.00 |
| 120.000 | kr.0.02467 | kr.2,960.40 |
| 240.000 | kr.0.02325 | kr.5,580.00 |
| 250.000 | kr.0.02318 | kr.5,795.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

