Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF1206FG1K58 | |
|---|---|
DigiKey Part Number | RMCF1206FG1K58-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1K58 |
Description | RES 1.58K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1K58 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1581ELF | Bourns Inc. | 39.550 | 118-CR1206-FX-1581ELFCT-ND | kr.0.64000 | Direct |
| CRCW12061K58FKEA | Vishay Dale | 10.299 | 541-1.58KFCT-ND | kr.0.71000 | Direct |
| CRCW12061K58FKEB | Vishay Dale | 0 | CRCW12061K58FKEB-ND | kr.0.06303 | Direct |
| CRG1206F1K58 | TE Connectivity Passive Product | 4.550 | A129539CT-ND | kr.0.64000 | Direct |
| AC1206FR-071K58L | YAGEO | 0 | AC1206FR-071K58L-ND | kr.0.07630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03343 | kr.334.30 |
| Unit Price without VAT: | kr.0.03343 |
|---|---|
| Unit Price with VAT: | kr.0.04179 |








