Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



RMCF0805JT910R | |
|---|---|
DigiKey Part Number | RMCF0805JT910RTR-ND - Tape & Reel (TR) RMCF0805JT910RCT-ND - Cut Tape (CT) RMCF0805JT910RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT910R |
Description | RES 910 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT910R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805910RJNEA | Vishay Dale | 3.194 | 541-910ACT-ND | kr.0.63000 | Direct |
| CRCW0805910RJNEB | Vishay Dale | 0 | CRCW0805910RJNEB-ND | kr.0.03708 | Direct |
| CRCW0805910RJNTA | Vishay Dale | 0 | 541-910AUTR-ND | kr.0.12586 | Direct |
| ERJ-6GEYJ911V | Panasonic Industry | 49.566 | P910ACT-ND | kr.0.63000 | Direct |
| CRG0805F910R | TE Connectivity Passive Product | 0 | CRG0805F910R-ND | kr.0.03902 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02407 | kr.120.35 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








