RMCF0805JT75K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01574
Datasheet

Direct


Vishay Dale
In Stock: 11.155
Unit Price: kr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00503
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.01501
Datasheet

Direct


Panasonic Industry
In Stock: 38.653
Unit Price: kr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.01501
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.00530
Datasheet

Upgrade


Panasonic Industry
In Stock: 20.204
Unit Price: kr.0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.145
Unit Price: kr.0.12000
Datasheet

Upgrade


YAGEO
In Stock: 18.498
Unit Price: kr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 27.231
Unit Price: kr.0.09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01126
Datasheet

Similar


Bourns Inc.
In Stock: 19.174
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00405
Datasheet
75 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JT75K0

DigiKey Part Number
738-RMCF0805JT75K0TR-ND - Tape & Reel (TR)
738-RMCF0805JT75K0CT-ND - Cut Tape (CT)
738-RMCF0805JT75K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT75K0
Description
RES 75K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14800kr.1.48
25kr.0.10800kr.2.70
50kr.0.08480kr.4.24
100kr.0.06880kr.6.88
250kr.0.05300kr.13.25
500kr.0.04398kr.21.99
1.000kr.0.03691kr.36.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02587kr.129.35
10.000kr.0.02269kr.226.90
15.000kr.0.02115kr.317.25
25.000kr.0.01949kr.487.25
35.000kr.0.01854kr.648.90
50.000kr.0.01764kr.882.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000