RMCF0805JT6R80 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1.598
Unit Price: kr.1.20000
Datasheet

Direct


Vishay Dale
In Stock: 26.516
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12586
Datasheet

Direct


Panasonic Industry
In Stock: 4.600
Unit Price: kr.1.65000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11571
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.07030
Datasheet

Upgrade


YAGEO
In Stock: 3.640
Unit Price: kr.0.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.08274
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.15137
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20677
Datasheet

Upgrade


Panasonic Industry
In Stock: 2
Unit Price: kr.1.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.487
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 10.759
Unit Price: kr.0.70000
Datasheet
6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JT6R80

DigiKey Part Number
738-RMCF0805JT6R80TR-ND - Tape & Reel (TR)
738-RMCF0805JT6R80CT-ND - Cut Tape (CT)
738-RMCF0805JT6R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT6R80
Description
RES 6.8 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT6R80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0805JT6R80Stackpole Electronics Inc1.598RPC0805JT6R80CT-NDkr.1.20000Upgrade
CRCW08056R80JNEAVishay Dale26.516541-6.8ACT-NDkr.0.63000Direct
CRCW08056R80JNEBVishay Dale0CRCW08056R80JNEB-NDkr.0.03708Direct
CRCW08056R80JNTAVishay Dale0CRCW08056R80JNTA-NDkr.0.12586Direct
ERJ-6RQJ6R8VPanasonic Industry4.600P6.8BCT-NDkr.1.65000Direct
Available To Order
Factory Stock: 60.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10640kr.2.66
50kr.0.08360kr.4.18
100kr.0.06780kr.6.78
250kr.0.05224kr.13.06
500kr.0.04336kr.21.68
1.000kr.0.03639kr.36.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02551kr.127.55
10.000kr.0.02237kr.223.70
15.000kr.0.02086kr.312.90
25.000kr.0.01922kr.480.50
35.000kr.0.01828kr.639.80
50.000kr.0.01739kr.869.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750