
RMCF0805JT3R60 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT3R60TR-ND - Tape & Reel (TR) 738-RMCF0805JT3R60CT-ND - Cut Tape (CT) 738-RMCF0805JT3R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT3R60 |
Description | RES 3.6 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT3R60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053R60JNEA | Vishay Dale | 39.264 | 541-3.6ACT-ND | kr.0.64000 | Direct |
| AC0805FR-073R6L | YAGEO | 8.940 | 13-AC0805FR-073R6LCT-ND | kr.0.77000 | Upgrade |
| RC0805FR-073R6L | YAGEO | 477 | 13-RC0805FR-073R6LCT-ND | kr.0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.08460 | kr.4.23 |
| 100 | kr.0.06860 | kr.6.86 |
| 250 | kr.0.05280 | kr.13.20 |
| 500 | kr.0.04384 | kr.21.92 |
| 1.000 | kr.0.03679 | kr.36.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02579 | kr.128.95 |
| 10.000 | kr.0.02262 | kr.226.20 |
| 15.000 | kr.0.02109 | kr.316.35 |
| 25.000 | kr.0.01943 | kr.485.75 |
| 35.000 | kr.0.01848 | kr.646.80 |
| 50.000 | kr.0.01759 | kr.879.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

