


RMCF0805JT130K | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT130KTR-ND - Tape & Reel (TR) 738-RMCF0805JT130KCT-ND - Cut Tape (CT) 738-RMCF0805JT130KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT130K |
Description | RES 130K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT130K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10040 | kr.2.51 |
| 50 | kr.0.08100 | kr.4.05 |
| 100 | kr.0.06490 | kr.6.49 |
| 250 | kr.0.04988 | kr.12.47 |
| 500 | kr.0.04140 | kr.20.70 |
| 1.000 | kr.0.03485 | kr.34.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02441 | kr.122.05 |
| 10.000 | kr.0.02141 | kr.214.10 |
| 15.000 | kr.0.01995 | kr.299.25 |
| 25.000 | kr.0.01838 | kr.459.50 |
| 35.000 | kr.0.01749 | kr.612.15 |
| 50.000 | kr.0.01664 | kr.832.00 |
| 60.000 | kr.0.01625 | kr.975.00 |
| 120.000 | kr.0.01495 | kr.1,794.00 |
| 125.000 | kr.0.01488 | kr.1,860.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


