6.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG6K20

DigiKey Part Number
738-RMCF0805JG6K20TR-ND - Tape & Reel (TR)
738-RMCF0805JG6K20CT-ND - Cut Tape (CT)
738-RMCF0805JG6K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JG6K20
Description
RES 6.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG6K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.980
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10040kr.2.51
50kr.0.08100kr.4.05
100kr.0.06490kr.6.49
250kr.0.04988kr.12.47
500kr.0.04140kr.20.70
1.000kr.0.03485kr.34.85
5.000kr.0.02441kr.122.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02141kr.214.10
20.000kr.0.01904kr.380.80
30.000kr.0.01789kr.536.70
50.000kr.0.01664kr.832.00
70.000kr.0.01593kr.1,115.10
100.000kr.0.01526kr.1,526.00
120.000kr.0.01495kr.1,794.00
240.000kr.0.01391kr.3,338.40
250.000kr.0.01386kr.3,465.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000