470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JG470R

DigiKey Part Number
RMCF0805JG470RTR-ND - Tape & Reel (TR)
RMCF0805JG470RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0805JG470R
Description
RES 470 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.362
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10640kr.2.66
50kr.0.08360kr.4.18
100kr.0.06780kr.6.78
250kr.0.05224kr.13.06
500kr.0.04336kr.21.68
1.000kr.0.03639kr.36.39
5.000kr.0.02551kr.127.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02237kr.223.70
20.000kr.0.01990kr.398.00
30.000kr.0.01869kr.560.70
50.000kr.0.01739kr.869.50
70.000kr.0.01665kr.1,165.50
100.000kr.0.01595kr.1,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750