
RMCF0805JG220K | |
|---|---|
DigiKey Part Number  | 738-RMCF0805JG220KTR-ND - Tape & Reel (TR) 738-RMCF0805JG220KCT-ND - Cut Tape (CT) 738-RMCF0805JG220KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0805JG220K  | 
Description  | RES 220K OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0805JG220K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.14100 | kr.1.41 | 
| 25 | kr.0.10000 | kr.2.50 | 
| 50 | kr.0.08060 | kr.4.03 | 
| 100 | kr.0.06460 | kr.6.46 | 
| 250 | kr.0.04968 | kr.12.42 | 
| 500 | kr.0.04122 | kr.20.61 | 
| 1.000 | kr.0.03469 | kr.34.69 | 
| 5.000 | kr.0.02429 | kr.121.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02131 | kr.213.10 | 
| 20.000 | kr.0.01895 | kr.379.00 | 
| 30.000 | kr.0.01780 | kr.534.00 | 
| 50.000 | kr.0.01657 | kr.828.50 | 
| 70.000 | kr.0.01586 | kr.1,110.20 | 
| 100.000 | kr.0.01519 | kr.1,519.00 | 
| 120.000 | kr.0.01488 | kr.1,785.60 | 
| 240.000 | kr.0.01385 | kr.3,324.00 | 
| 250.000 | kr.0.01379 | kr.3,447.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

