1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG1R80

DigiKey Part Number
738-RMCF0805JG1R80TR-ND - Tape & Reel (TR)
738-RMCF0805JG1R80CT-ND - Cut Tape (CT)
738-RMCF0805JG1R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JG1R80
Description
RES 1.8 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG1R80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R80JNEAVishay Dale12.244541-CRCW08051R80JNEACT-NDkr.0.63000Direct
AC0805JR-071R8LYAGEO219311-1.8LHCT-NDkr.0.70000Similar
RC0805FR-071R8LYAGEO36.045311-1.80CRCT-NDkr.0.70000Similar
RC0805JR-071R8LYAGEO7.87513-RC0805JR-071R8LCT-NDkr.0.63000Similar
In-Stock: 9.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.09880kr.2.47
50kr.0.07980kr.3.99
100kr.0.06400kr.6.40
250kr.0.04920kr.12.30
500kr.0.04082kr.20.41
1.000kr.0.03436kr.34.36
5.000kr.0.02407kr.120.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02111kr.211.10
20.000kr.0.01877kr.375.40
30.000kr.0.01764kr.529.20
50.000kr.0.01641kr.820.50
70.000kr.0.01571kr.1,099.70
100.000kr.0.01505kr.1,505.00
120.000kr.0.01474kr.1,768.80
240.000kr.0.01372kr.3,292.80
250.000kr.0.01366kr.3,415.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750