RMCF0805JG150R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20.732
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11213
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20.305
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 148.618
Unit Price: kr.0.71000
Datasheet

Upgrade


YAGEO
In Stock: 333.819
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 174.797
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09570
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08412
Datasheet

Similar


Bourns Inc.
In Stock: 26.940
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20222
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22397
Datasheet
150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG150R

DigiKey Part Number
RMCF0805JG150R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG150R
Description
RES 150 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02141kr.214.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.02141
Unit Price with VAT:kr.0.02676