
RMCF0805FTR470 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FTR470TR-ND - Tape & Reel (TR) 738-RMCF0805FTR470CT-ND - Cut Tape (CT) 738-RMCF0805FTR470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FTR470 |
Description | RES 0.47 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FTR470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.70100 | kr.7.01 |
| 25 | kr.0.55560 | kr.13.89 |
| 50 | kr.0.47460 | kr.23.73 |
| 100 | kr.0.41020 | kr.41.02 |
| 250 | kr.0.34568 | kr.86.42 |
| 500 | kr.0.30852 | kr.154.26 |
| 1.000 | kr.0.27906 | kr.279.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23194 | kr.1,159.70 |
| 10.000 | kr.0.21822 | kr.2,182.20 |
| 15.000 | kr.0.21154 | kr.3,173.10 |
| 25.000 | kr.0.20429 | kr.5,107.25 |
| 35.000 | kr.0.20015 | kr.7,005.25 |
| 50.000 | kr.0.19622 | kr.9,811.00 |
| 60.000 | kr.0.19439 | kr.11,663.40 |
| 120.000 | kr.0.18834 | kr.22,600.80 |
| 125.000 | kr.0.18802 | kr.23,502.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

