
RMCF0805FTR100 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FTR100TR-ND - Tape & Reel (TR) 738-RMCF0805FTR100CT-ND - Cut Tape (CT) 738-RMCF0805FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FTR100 |
Description | RES 0.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.10000 | kr.11.00 |
| 25 | kr.0.89760 | kr.22.44 |
| 50 | kr.0.77940 | kr.38.97 |
| 100 | kr.0.68670 | kr.68.67 |
| 250 | kr.0.59336 | kr.148.34 |
| 500 | kr.0.53922 | kr.269.61 |
| 1.000 | kr.0.49633 | kr.496.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45333 | kr.2,266.65 |
| 10.000 | kr.0.43210 | kr.4,321.00 |
| 15.000 | kr.0.42174 | kr.6,326.10 |
| 25.000 | kr.0.41052 | kr.10,263.00 |
| 35.000 | kr.0.40409 | kr.14,143.15 |
| 50.000 | kr.0.39801 | kr.19,900.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

