RMCF0805FT9K53 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00675
Datasheet

Direct


Vishay Dale
In Stock: 24.364
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00635
Datasheet

Direct


Panasonic Industry
In Stock: 41.775
Unit Price: kr.0.10000
Datasheet

Direct


YAGEO
In Stock: 120.923
Unit Price: kr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02786
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.04452
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02598
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01206
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06877
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01336
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01265
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.746
Unit Price: kr.0.14000
Datasheet
9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT9K53

DigiKey Part Number
RMCF0805FT9K53TR-ND - Tape & Reel (TR)
RMCF0805FT9K53CT-ND - Cut Tape (CT)
RMCF0805FT9K53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT9K53
Description
RES 9.53K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT9K53 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCS0805FT9K53Stackpole Electronics Inc0RMCS0805FT9K53-NDkr.0.00675Similar
CRCW08059K53FKEAVishay Dale24.364541-9.53KCCT-NDkr.0.08000Direct
CRCW08059K53FKEBVishay Dale0CRCW08059K53FKEB-NDkr.0.00635Direct
ERJ-6ENF9531VPanasonic Industry41.775P9.53KCCT-NDkr.0.10000Direct
RC0805FR-079K53LYAGEO120.923311-9.53KCRCT-NDkr.0.08000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12440kr.3.11
50kr.0.09900kr.4.95
100kr.0.08050kr.8.05
250kr.0.06264kr.15.66
500kr.0.05224kr.26.12
1.000kr.0.04419kr.44.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03151kr.157.55
10.000kr.0.02786kr.278.60
15.000kr.0.02608kr.391.20
25.000kr.0.02417kr.604.25
35.000kr.0.02307kr.807.45
50.000kr.0.02204kr.1,102.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750