953 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
953 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT953R

DigiKey Part Number
738-RMCF0805FT953RTR-ND - Tape & Reel (TR)
738-RMCF0805FT953RCT-ND - Cut Tape (CT)
738-RMCF0805FT953RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT953R
Description
RES 953 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT953R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805953RFKEAVishay Dale38.136541-953CCT-NDkr.0.09000Direct
ERJ-6ENF9530VPanasonic Industry37.825P953CCT-NDkr.0.10000Direct
RC0805FR-07953RLYAGEO144.117311-953CRCT-NDkr.0.09000Direct
CRCW0805953RFKTAVishay Dale4.900541-CRCW0805953RFKTACT-NDkr.0.14000Parametric Equivalent
In-Stock: 367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.11800kr.2.95
50kr.0.09480kr.4.74
100kr.0.07690kr.7.69
250kr.0.05976kr.14.94
500kr.0.04986kr.24.93
1.000kr.0.04218kr.42.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03005kr.150.25
10.000kr.0.02657kr.265.70
15.000kr.0.02488kr.373.20
25.000kr.0.02305kr.576.25
35.000kr.0.02201kr.770.35
50.000kr.0.02102kr.1,051.00
60.000kr.0.02056kr.1,233.60
120.000kr.0.01904kr.2,284.80
125.000kr.0.01896kr.2,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000