


RMCF0805FT93K1 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT93K1TR-ND - Tape & Reel (TR) 738-RMCF0805FT93K1CT-ND - Cut Tape (CT) 738-RMCF0805FT93K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT93K1 |
Description | RES 93.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT93K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.11760 | kr.2.94 |
| 50 | kr.0.09480 | kr.4.74 |
| 100 | kr.0.07680 | kr.7.68 |
| 250 | kr.0.05964 | kr.14.91 |
| 500 | kr.0.04980 | kr.24.90 |
| 1.000 | kr.0.04211 | kr.42.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03000 | kr.150.00 |
| 10.000 | kr.0.02653 | kr.265.30 |
| 15.000 | kr.0.02484 | kr.372.60 |
| 25.000 | kr.0.02301 | kr.575.25 |
| 35.000 | kr.0.02197 | kr.768.95 |
| 50.000 | kr.0.02099 | kr.1,049.50 |
| 60.000 | kr.0.02053 | kr.1,231.80 |
| 120.000 | kr.0.01901 | kr.2,281.20 |
| 125.000 | kr.0.01893 | kr.2,366.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


