


RMCF0805FT8R20 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT8R20TR-ND - Tape & Reel (TR) 738-RMCF0805FT8R20CT-ND - Cut Tape (CT) 738-RMCF0805FT8R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT8R20 |
Description | RES 8.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT8R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07100 | kr.0.71 |
| 25 | kr.0.06440 | kr.1.61 |
| 50 | kr.0.06180 | kr.3.09 |
| 100 | kr.0.05270 | kr.5.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04051 | kr.202.55 |
| 10.000 | kr.0.03376 | kr.337.60 |
| 15.000 | kr.0.03038 | kr.455.70 |
| 25.000 | kr.0.02701 | kr.675.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

