


RMCF0805FT80R6 | |
---|---|
DigiKey Part Number | RMCF0805FT80R6TR-ND - Tape & Reel (TR) RMCF0805FT80R6CT-ND - Cut Tape (CT) RMCF0805FT80R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT80R6 |
Description | RES 80.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT80R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02500 | $0.25 |
25 | $0.01840 | $0.46 |
50 | $0.01200 | $0.60 |
250 | $0.00932 | $2.33 |
500 | $0.00778 | $3.89 |
1.000 | $0.00658 | $6.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | $0.00315 | $15.75 |
10.000 | $0.00263 | $26.30 |
Unit Price without VAT: | $0.10000 |
---|---|
Unit Price with VAT: | $0.12500 |