0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT7M50

DigiKey Part Number
RMCF0805FT7M50TR-ND - Tape & Reel (TR)
RMCF0805FT7M50CT-ND - Cut Tape (CT)
RMCF0805FT7M50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT7M50
Description
RES 7.5M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT7M50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
25kr.0.14080kr.3.52
50kr.0.11400kr.5.70
100kr.0.09340kr.9.34
250kr.0.07296kr.18.24
500kr.0.06144kr.30.72
1.000kr.0.05242kr.52.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03811kr.190.55
10.000kr.0.03398kr.339.80
15.000kr.0.03198kr.479.70
25.000kr.0.02981kr.745.25
35.000kr.0.02857kr.999.95
50.000kr.0.02740kr.1,370.00
60.000kr.0.02686kr.1,611.60
120.000kr.0.02505kr.3,006.00
125.000kr.0.02496kr.3,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000