RMCF0805FT5R76 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.08391
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.08391
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11541
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11735
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52029
Datasheet

Similar


YAGEO
In Stock: 5.175
Unit Price: kr.0.64000
Datasheet
5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT5R76

DigiKey Part Number
RMCF0805FT5R76TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FT5R76
Description
RES 5.76 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT5R76 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03828kr.191.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.03828
Unit Price with VAT:kr.0.04785