576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT576R

DigiKey Part Number
738-RMCF0805FT576RTR-ND - Tape & Reel (TR)
738-RMCF0805FT576RCT-ND - Cut Tape (CT)
738-RMCF0805FT576RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT576R
Description
RES 576 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT576R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805576RFKEAVishay Dale18.644541-576CCT-NDkr.0.64000Direct
ERJ-6ENF5760VPanasonic Industry77.108P576CCT-NDkr.0.77000Direct
CR0805-FX-5760ELFBourns Inc.24.735118-CR0805-FX-5760ELFCT-NDkr.0.64000Similar
RC0805FR-07576RLYAGEO464311-576CRCT-NDkr.0.64000Similar
In-Stock: 1.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.12560kr.3.14
50kr.0.10000kr.5.00
100kr.0.08140kr.8.14
250kr.0.06332kr.15.83
500kr.0.05282kr.26.41
1.000kr.0.04468kr.44.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03186kr.159.30
10.000kr.0.02817kr.281.70
15.000kr.0.02637kr.395.55
25.000kr.0.02443kr.610.75
35.000kr.0.02333kr.816.55
50.000kr.0.02228kr.1,114.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000