
RMCF0805FT4K87 | |
---|---|
DigiKey Part Number | RMCF0805FT4K87TR-ND - Tape & Reel (TR) RMCF0805FT4K87CT-ND - Cut Tape (CT) RMCF0805FT4K87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT4K87 |
Description | RES 4.87K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT4K87 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02500 | $0.25 |
25 | $0.01840 | $0.46 |
50 | $0.01480 | $0.74 |
100 | $0.01200 | $1.20 |
250 | $0.00932 | $2.33 |
500 | $0.00778 | $3.89 |
1.000 | $0.00658 | $6.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | $0.00469 | $23.45 |
10.000 | $0.00415 | $41.50 |
15.000 | $0.00388 | $58.20 |
25.000 | $0.00360 | $90.00 |
35.000 | $0.00343 | $120.05 |
50.000 | $0.00328 | $164.00 |
60.000 | $0.00321 | $192.60 |
120.000 | $0.00297 | $356.40 |
125.000 | $0.00296 | $370.00 |
Unit Price without VAT: | $0.10000 |
---|---|
Unit Price with VAT: | $0.12500 |