


RMCF0805FT3R32 | |
|---|---|
DigiKey Part Number | RMCF0805FT3R32TR-ND - Tape & Reel (TR) RMCF0805FT3R32CT-ND - Cut Tape (CT) RMCF0805FT3R32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT3R32 |
Description | RES 3.32 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT3R32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 25 | kr.0.14160 | kr.3.54 |
| 50 | kr.0.11440 | kr.5.72 |
| 100 | kr.0.09390 | kr.9.39 |
| 250 | kr.0.07332 | kr.18.33 |
| 500 | kr.0.06172 | kr.30.86 |
| 1.000 | kr.0.05266 | kr.52.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03828 | kr.191.40 |
| 10.000 | kr.0.03414 | kr.341.40 |
| 15.000 | kr.0.03213 | kr.481.95 |
| 25.000 | kr.0.02995 | kr.748.75 |
| 35.000 | kr.0.02871 | kr.1,004.85 |
| 50.000 | kr.0.02753 | kr.1,376.50 |
| 60.000 | kr.0.02698 | kr.1,618.80 |
| 120.000 | kr.0.02517 | kr.3,020.40 |
| 125.000 | kr.0.02508 | kr.3,135.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

